1.90.690.864/0000 | RAFI
LED lamp, W2x4.6d, 24 V (DC), 24 V (AC), white, 1.90.690.864/0000
Unit Price (€ / pc.)
35.5810 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Lamp, 1.90.690.864/0000, RAFI
LED, W2x4.6d, 24 Volt, 18.5 mm x 5.8 mm, white, LED
Technical specifications
Width | 5.8 mm | |
Dimmable | No | |
Colour of the LED | weiß | |
Length | 18.5 mm | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Product type | LED | |
Socket version | W2x4,6d |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |