1.90.692.001/0000 | RAFI
LED lamp, T4.5, 2 V (DC), red, 1.90.692.001/0000
Unit Price (€ / pc.)
7.9492 € *
Available: 10 pcs.
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
6.9972 €
50 pcs.
6.5093 €
150 pcs.
6.2356 €
500 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
LEDs with plug-in socket, type RAFI 1.90.691../1.90.692.
Also suitable for the LUMOTAST product range
With T 4.5 socket, type 1.90.692.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | T4.5 | |
| Rated current | 10 mA | |
| Rated voltage (DC) | 2 V | |
| Dimmable | No | |
| Colour of the LED | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |