1.90.692.003/0000 | RAFI

LED lamp, T4.5, 2 V (DC), yellow, 1.90.692.003/0000

Order No.: 31G234
EAN: 4099891485641
MPN:
1.90.692.003/0000
Series: SIGNALLEUCHTEN
1.90.692.003/0000 RAFI Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 14 pcs.
Leadtime: 9 Weeks **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
6.9972 €
50 pcs.
6.5093 €
150 pcs.
6.2356 €
500 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale

LEDs with plug-in socket, type RAFI 1.90.691../1.90.692.

Also suitable for the LUMOTAST product range

With T 4.5 socket, type 1.90.692.

Technical specifications
Dimmable No
Colour of the LED gelb
Rated voltage (DC) 2 V
Rated current 10 mA
Product type LED
Socket version T4.5
Logistics
Country of origin HU
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes