1.01.102.011/0301 | RAFI
Pushbutton, 2 pole, red, unlit , 2 A/250 V, mounting Ø 18.2 mm, IP40/IP65, 1.01.102.011/0301
Unit Price (€ / pc.)
14.7560 € *
Available: 90 pcs.
Leadtime: 9 Weeks **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7560 €
10 pcs.
13.2685 €
50 pcs.
12.5426 €
100 pcs.
11.8048 €
500 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switch, not illuminated, type RAFI 1.01.102.
Panel-mount diameter: 18.2 mm, black collar and projecting lens, opaque. Mounting: threaded ring. Connections: screw terminals. Contact material: silver. Actuating force: max. 9.5 N/m. Actuating travel: 5.0 mm. Switching voltage: max. 250 VAC. Switching current: max. 2.0 A. Degree of protection (at the front): IP 40 (IP 65 with sealing cap). Operating temperatures: –25 to +85 °C.
1 x NO + 1 x NC, type 1.01.102.011/.
Technical attributes (type, lens color): 1.01.102.011/0301, red
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 18.2 mm | |
Actuator colour | rot | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/250 V | |
Protection class | IP40/IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |