1.10.001.011/0205 | RAFI
Pushbutton, 1 pole, white, unlit , 0.7 A/250 V, mounting Ø 15.2 mm, IP40/IP65, 1.10.001.011/0205
Pushbutton switches, not illuminated, type RAFI 1.10.001.
Panel-mount diameter: 15.2 mm, black round collar and projecting lens, opaque. Mounting: threaded ring. Contact material: silver. Actuating force: max. 7.5 N/m. Actuating travel: 3.0 mm. Switching voltage: max. 250 VAC. Switching current: max. 0.7 A. Degree of protection (at the front): IP 40 (IP 65 with sealing cap). Operating temperatures: –25 to +85 °C. ENEC.
1 x NO contact, 6.3 x 0.8 mm / 2 x 2.8 x 0.8 mm tab terminals, type 1.10.001.011/.
Technical attributes (type, lens color): 1.10.001.011/0205, white
Connection | Flachstecker 6,3 x 0,8 /2 x 2,8 x 0,8 mm | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 15.2 mm | |
Actuator colour | weiß | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,7 A/250 V | |
Protection class | IP40/IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |