1.10.102.001/0205 | RAFI
Pushbutton, 1 pole, white, unlit , 2 A/250 V, mounting Ø 16.2 mm, IP40/IP65, 1.10.102.001/0205
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Pushbutton switches, not illuminated, type RAFI 1.10.102.
Panel-mount diameter: 16.2 mm, black collar and projecting lens, opaque. Mounting: threaded ring. Connections: screw terminals. Contact material: silver. Actuating force: max. 7.5 N/m. Actuating travel: 4.3 mm. Switching voltage: max. 250 VAC. Switching current: max. 2.0 A. Degree of protection (at the front): IP 40. Operating temperatures: –25 to +85 °C. Certifications: ENEC.
1 x NO contact, type 1.10.102.001/.
Technical attributes (type, lens color): 1.10.102.001/0205, white
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 16.2 mm | |
Actuator colour | weiß | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/250 V | |
Protection class | IP40/IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |