1.10.107.011/0205 | RAFI
Pushbutton, 1 pole, white, unlit , 0.1 A/24 V, mounting Ø 9.1 mm, IP40, 1.10.107.011/0205
Unit Price (€ / pc.)
5.3431 € *
Available: 64 pcs.
Leadtime: 2 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.7124 €
100 pcs.
4.1293 €
250 pcs.
3.9627 €
1000 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switches, not illuminated, type RAFI 1.10.107.011.
Panel-mount diameter: 9.1 mm, black round collar and projecting lens, opaque. Contact type: 1 x NO. Mounting: threaded ring. Connections: solder terminals. Contact material: silver. Actuating force: max. 7.0 N/m. Actuating travel: 2.0 mm. Switching voltage: max. 24 V. Switching current: max. 0.1 A. Degree of protection (at the front): IP 40. Operating temperatures: –25 to +70 °C.
Technical attributes (type, lens color): 1.10.107.011/0205, white
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 9.1 mm | |
Actuator colour | weiß | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,1 A/24 V | |
Protection class | IP40 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |