1.15.106.021/1307 | RAFI
Pushbutton, 2 pole, transparent, illuminated (red), 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.021/1307
Unit Price (€ / pc.)
17.9809 € *
Available: 37 pcs.
Leadtime: 9 Weeks **
Pushbutton, 1.15.106.021/1307, RAFI
Pushbutton, 2 pole, transparent, illuminated (red), 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.021/1307.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 9.1 mm | |
Actuator colour | transparent | |
Farbe der Beleuchtung | rot | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,5 A/24 V | |
Protection class | IP40 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |