1.15.106.301/0518 | RAFI
Pushbutton, 2 pole, green, unlit , 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.301/0518
Unit Price (€ / pc.)
15.3034 € *
Available: 27 pcs.
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3034 €
10 pcs.
13.4589 €
50 pcs.
12.5426 €
150 pcs.
11.9833 €
500 pcs.
11.3764 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton and illuminated pushbutton switches, type RAFI 1.15.106.
1 NO + 1 NC; Panel-mount diameter: 9.1 mm. Mounting: with threaded ring. Bezel color: black. Switching voltage: max. 24 V. Switching current: max. 0.5 A. Connections: solder terminals, tinned. Actuating force: max. 5.0 N. Actuating travel: 1.5 mm. Degree of protection: IP 40 at the switchboard front.
Pushbutton switches, type 1.15.106.
Technical attributes (type, lens color): 1.15.106.301/0518, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | green | |
| Breaking capacity | 0.5 A/24 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 9.1 mm | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |