1.15.108.177/0000 | RAFI

Pushbutton, 4 pole, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP65, 1.15.108.177/0000

Order No.: 13G0110
MPN:
1.15.108.177/0000
1151081770000
Series: LUMOTAST 75
1.15.108.177/0000 RAFI Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
56.6440 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
56.64 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6440 €
5 pcs.
54.0260 €
10 pcs.
51.6460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, 1151081770000, RAFI

LUMOTAST 75 illuminated pushbuttons and signal lamps have been in use for decades. They are the most successful mono-switches in RAFI history. The wide range of collar shapes in classic design and the established terminal and legending concept make the LUMOTAST 75 series one of your most reliable components. The pushbuttons and signal lamps are available in IP 65 protection class according to DIN. They come with a 2.5 mm higher collar than the variant with IP 40, due to the additional seal. Lenses and diffusing discs must be ordered separately.

Features

  • Water jet protection class IP 65 on front
  • Solder terminal

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
Technical specifications
Connection Lötanschluss
Design rechteckig
Printed No
illuminated Yes
Installation diameter 16.2 mm
contact surface versilbert
Pin number 4-polig
Latching switching function rastend
Breaking capacity 4 A/230 V
Protection class IP65
Wall thickness 1,5-8 mm
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes