1.15.108.377/0000 | RAFI

Pushbutton switch, 4 pole, black, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP65, 1.15.108.377/0000

Order No.: 12G6254
EAN: 4099889193527
MPN:
1.15.108.377/0000
Series: LUMOTAST 75
1.15.108.377/0000 RAFI Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
56.4893 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
56.49 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4893 €
5 pcs.
51.9197 €
10 pcs.
48.8614 €
20 pcs.
45.8031 €
50 pcs.
42.7567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton switches, jet water-proof IP 65, with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.

Momentary or latching contact function; Panel-mount diameter: 16.2 mm. With threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.2 A, 12 to 250 VAC/4.0 A. Connection type: tinned solder terminals. Lamp socket: T 4.5, for miniature telecommunication lamps or LED with T 4.5 socket. Lamps, LEDs and indicator lamps that match LUMOTAST are described in the same chapter at the lamps and sockets. Bezel color: black. Actuating force: 3.0 N to 6.5 N. Actuating travel: 2.5 mm. Contacts: snap-action bridge, silver. Operating temperatures with/without glow lamp or LED: –25 to +55/+70 °C. Degree of protection: IP 65 at the switchboard front. Certifications: UL, CSA. The button caps and keycaps are available on separate order.

Design 1 with 19 x 19 mm square collar and submerged lens (flush at the top and bottom).

Technical attributes (type, type of contact (NC, NO), contact function): 1.15.108.377/0000, 2 NC + 2 NO, latching

Technical specifications
Connection Lötanschluss
Design quadratisch
Printed No
illuminated Yes
Installation diameter 16.2 mm
Actuator colour schwarz
contact surface versilbert
Pin number 4-polig
Latching switching function rastend
Breaking capacity 4 A/230 V
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes