1.15.108.452/0000 | RAFI
Pushbutton, 4 pole, black, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP40, 1.15.108.452/0000
Unit Price (€ / pc.)
28.7504 € *
Available: 15 pcs.
Leadtime: 1 Week **
Pushbutton, 1.15.108.452/0000, RAFI
Pushbutton, 3 pole, black, illuminated , 4 A/250 V, mounting Ø 18 mm, IP40, 1.15.108.452/0000.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16.2 mm | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 4-polig | |
Latching switching function | tastend | |
Breaking capacity | 4 A/230 V | |
Protection class | IP40 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |