1.15.108.976/0000 | RAFI
Pushbutton switch, 2 pole, red, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP65, 1.15.108.976/0000
Illuminated pushbutton switches, jet water-proof IP 65, with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.
Momentary or latching contact function; Panel-mount diameter: 16.2 mm. With threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.2 A, 12 to 250 VAC/4.0 A. Connection type: tinned solder terminals. Lamp socket: T 4.5, for miniature telecommunication lamps or LED with T 4.5 socket. Lamps, LEDs and indicator lamps that match LUMOTAST are described in the same chapter at the lamps and sockets. Bezel color: black. Actuating force: 3.0 N to 6.5 N. Actuating travel: 2.5 mm. Contacts: snap-action bridge, silver. Operating temperatures with/without glow lamp or LED: –25 to +55/+70 °C. Degree of protection: IP 65 at the switchboard front. Certifications: UL, CSA. The button caps and keycaps are available on separate order.
Design 4, with round collar, 19 mm diameter, projecting lens.
Technical attributes (type, type of contact (NC, NO), contact function): 1.15.108.976/0000, 1 NC + 1 NO, latching
Anschluss | Lötanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | Yes | |
Einbaudurchmesser | 16.2 mm | |
Farbe Betätiger | rot | |
Kontaktoberfläche | versilbert | |
Polzahl | 2-polig | |
Schaltfunktion | rastend | |
Schaltleistung | 4 A/230 V | |
Schutzart (Betätigungsseite) | IP65 |
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |