1.15.108.977/0000 | RAFI
Pushbutton, 4 pole, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP65, 1.15.108.977/0000
Unit Price (€ / pc.)
49.2541 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
49.25 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2541 €
5 pcs.
46.9812 €
10 pcs.
44.9106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton, 1151089770000, RAFI
LUMOTAST 75 illuminated pushbuttons and signal lamps have been in use for decades. They are the most successful mono-switches in RAFI history. The wide range of collar shapes in classic design and the established terminal and legending concept make the LUMOTAST 75 series one of your most reliable components. The pushbuttons and signal lamps are available in IP 65 protection class according to DIN. They come with a 2.5 mm higher collar than the variant with IP 40, due to the additional seal. Lenses and diffusing discs must be ordered separately.
Features
- Water jet protection class IP 65 on front
- Solder terminal
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16.2 mm | |
contact surface | versilbert | |
Pin number | 4-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/230 V | |
Protection class | IP65 | |
Wall thickness | 1,5-8 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |