1.15.210.021/0100 | RAFI
Pushbutton, 1 pole, black, unlit , 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.021/0100
Unit Price (€ / pc.)
12.9591 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Push button, 1.15.210.021/0100, RAFI
LUMOTAST 16 Push button, black, 1 NO, Bezel metallized, mounting diameter 16,2 mm
Technical specifications
Connection | Flachstecker 2,8 x 0,5 mm | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 16.2 mm | |
Actuator colour | schwarz | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,1 A/35 V | |
Protection class | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |