1.15.210.131/2300 | RAFI
Pushbutton, 1 pole, red, illuminated (white), 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.131/2300
Unit Price (€ / pc.)
19.1233 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
5 pcs.
18.1237 €
10 pcs.
17.2193 €
20 pcs.
16.1364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton, 1152101312300, RAFI
The LUMOTAST 16 illuminated pushbutton offers crisp, tactile feedback – with a distinct key click. Also it offers an impressively wide range of possible industrial uses and applications.
Features
- Illuminated by integrated LED
- Water jet protection class IP 65 and IP 67 on front
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Handheld terminals
- Industrial robots
- Model construction
Technical specifications
Connection | faston plug 2.8 x 0.5 mm | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16.2 mm | |
Actuator colour | red | |
Farbe der Beleuchtung | white | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.1 A/35 V | |
Protection class | IP65/IP67 | |
Wall thickness | 1-5 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |