1.15.210.131/2500 | RAFI
Pushbutton, 1 pole, green, illuminated (white), 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.131/2500
Unit Price (€ / pc.)
19.1233 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
5 pcs.
18.1237 €
10 pcs.
17.2193 €
20 pcs.
16.1364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton, 1152101312500, RAFI
The LUMOTAST 16 illuminated pushbutton offers crisp, tactile feedback – with a distinct key click. Also it offers an impressively wide range of possible industrial uses and applications.
Features
- Illuminated by integrated LED
- Water jet protection class IP 65 and IP 67 on front
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Handheld terminals
- Industrial robots
- Model construction
Technical specifications
Anschluss | Flachstecker 2,8 x 0,5 mm | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | Yes | |
Einbaudurchmesser | 16.2 mm | |
Farbe Betätiger | grün | |
Farbe der Beleuchtung | weiß | |
Kontaktoberfläche | vergoldet | |
Polzahl | 1-polig | |
Schaltfunktion | tastend | |
Schaltleistung | 0,1 A/35 V | |
Schutzart (Betätigungsseite) | IP65/IP67 | |
Wandstärke | 1-5 mm |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |