1.15.216.003/0300 | RAFI
Mushroom pushbutton, 3 pole, red, unlit , 15 mA/10 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.216.003/0300
Unit Price (€ / pc.)
42.0665 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
42.07 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0665 €
5 pcs.
40.1149 €
10 pcs.
38.3418 €
*incl. VAT plus shipping costs
Subject to prior sale
Mushroom pushbutton, 1152160030300, RAFI
Thanks to its small installation dimensions and high degree of protection, the LUMOTAST 16 mushroom pushbutton offers a mushroom pushbutton for a wide range of applications and uses in the industrial sector.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Handheld terminals
- Industrial robots
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 3 pole | |
| Actuator colour | red | |
| Breaking capacity | 15 mA/10 V | |
| illuminated | No | |
| Printed | Yes | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 16.2 mm | |
| Wall thickness | 1-5 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |