1.02.157.110/1500 | RAFI
LED signal light, 28 V, green, 1 cd, Mounting Ø 9.1 mm, LED number: 1, 1.02.157.110/1500
Unit Price (€ / pc.)
12.1142 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Signal lamps with ultra-bright LED, type RAFI 1.02.157.
Panel mount diameter 9.1 mm. With built-in current-limiting resistor; Lens: grooved inside, translucent. Operating Voltage: 24 to 28 V. On-state voltage (at 20 mA): 2.4 V. Reverse Voltage (at +25 °C): 3.0 V. Reverse current (at +25 °C): 100 µA. Power loss (at +25 °C): max. 120 mW. Connection: soldered. Mounting: threaded ring. Degree of protection (front side): IP 40.
Design 1 with round flat lens.
Technical attributes (type, diode and lens color, luminous intensity (at 20 mA)): 1.02.157.110/1500, green, 1000 mcd
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 9 mm | |
Installation diameter | 9.1 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 1 cd | |
Assembly | Schraubmontage | |
Rated voltage | 28 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |