1.10.071.001/0331 | RAFI

Signal light, 28 V, red, Mounting Ø 22.3 mm, LED number: 1, 1.10.071.001/0331

Order No.: 12G9902
EAN: 4099889578829
MPN:
1.10.071.001/0331
Series: RAMO 22
1.10.071.001/0331 RAFI Signal Lamps, Indicators, Arrays Image 1
1.10.071.001/0331 RAFI Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
35.5929 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.59 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5929 €
5 pcs.
33.4509 €
15 pcs.
32.1776 €
50 pcs.
30.7496 €
150 pcs.
29.4644 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamp, 1.10.071.001/0331, RAFI

The RAMO I signal lamp extendes with a bright and energy-efficient signal lamp. Due to the concave aperture, the beam and viewing angle is more than 180° and therefore optically different from the RAMO T pushbutton. This connection is easily made via Plug & Play without manual wiring - with M12 sensor cable.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Chemical industry
  • Industrial robots
Technical specifications
Connection M12-Stecker, 4-polig
Number of LEDs 1
Diode Diameter 22 mm
Installation diameter 22.3 mm
Farbe der Beleuchtung rot
Assembly Schraubmontage
Rated voltage 28 V
Rated current 20 mA
Logistics
Country of origin DE
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes