1.10.071.001/0661 | RAFI

Signal light, 28 V, blue, Mounting Ø 22.3 mm, LED number: 1, 1.10.071.001/0661

Order No.: 12G9905
EAN: 4099889578850
MPN:
1.10.071.001/0661
Series: RAMO 22
1.10.071.001/0661 RAFI Signal Lamps, Indicators, Arrays Image 1
1.10.071.001/0661 RAFI Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
32.9392 € *
Available: 7 pcs.
Total Price:
32.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.9392 €

LED signal lamp, 1.10.071.001/0661, RAFI

The RAMO I signal lamp extendes with a bright and energy-efficient signal lamp. Due to the concave aperture, the beam and viewing angle is more than 180° and therefore optically different from the RAMO T pushbutton. This connection is easily made via Plug & Play without manual wiring - with M12 sensor cable.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Chemical industry
  • Industrial robots
Technical specifications
Filter Property Value
Connection M12 plug, 4 pole (A coded)
Diode Diameter 22 mm
Installation diameter 22.3 mm
Farbe der Beleuchtung blue
Assembly screw mounting
Rated voltage 28 V
Rated current 20 mA
Number of LEDs 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes