1.10.071.201/0221 | RAFI
Signal light, 28 V (DC), 28 V, white, Mounting Ø 22.3 mm, pitch 30 mm, 1.10.071.201/0221
Unit Price (€ / pc.)
42.6972 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
42.70 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6972 €
5 pcs.
40.5195 €
10 pcs.
37.9610 €
20 pcs.
35.6881 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamp, 1.10.071.201/0221, RAFI
The RAMO I signal lamp extendes with a bright and energy-efficient signal lamp. Due to the concave aperture, the beam and viewing angle is more than 180° and therefore optically different from the RAMO T pushbutton. This connection is easily made via Plug & Play without manual wiring - with M12 sensor cable.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Chemical industry
- Industrial robots
Technical specifications
Connection | M12-Stecker, 4-polig | |
Diode Diameter | 22 mm | |
Installation diameter | 22.3 mm | |
Farbe der Beleuchtung | weiß | |
Assembly | Schraubmontage | |
Rated voltage | 28 V | |
Rated voltage (DC) | 28 V | |
Rated current | 12 mA | |
Grid | 30 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |