1.63.004.091/0000 | RAFI

Signal light, with base BA9s, 250 V, transparent, Mounting Ø 16.2 mm, 1.63.004.091/0000

Order No.: 13G0305
MPN:
1.63.004.091/0000
1630040910000
Series: SIGNALLEUCHTEN
1.63.004.091/0000 RAFI Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 64 pcs.
Leadtime: 9 Weeks **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.2602 €
25 pcs.
4.0579 €
50 pcs.
3.7842 €
100 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamp, 1.63.004.091/0000, RAFI

Signal lamp for LED or filament/neon lamp with BA 9 s socket, mounting hole diameter 16.2 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Connection Flachstecker 6,3 x 0,8 /2 x 2,8 x 0,8 mm
Version mit Sockel BA9s
Installation diameter 16.2 mm
Farbe der Beleuchtung transparent
Assembly Schraubmontage
Rated voltage 250 V
Logistics
Country of origin HU
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes