1.63.018.001/1402 | RAFI

Signal lamp with lamp socket BA9s, 250 V, yellow, Mounting Ø 18.2 mm, 1.63.018.001/1402

Order No.: 38G3402
EAN: 4099889583229
MPN:
1.63.018.001/1402
Series: SIGNALLEUCHTEN
1.63.018.001/1402 RAFI Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8897 €

Signal lamp, 1.63.018.001/1402, RAFI

Signal lamp for LED or filament/neon lamp with BA 9 s socket, mounting hole diameter 18.2 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Connection Flachstecker 6,3 x 0,8 /2 x 2,8 x 0,8 mm
Diode Diameter 22 mm
Installation diameter 18.2 mm
Farbe der Beleuchtung gelb
Assembly Zentralbefestigung
Rated voltage 250 V
Logistics
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes