1.63.521.199/0000 | RAFI
Signal lamp with lamp socket BA15d, 250 V, transparent, Mounting Ø 30.5 mm, 1.63.521.199/0000
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
10 pcs.
16.2554 €
25 pcs.
15.4343 €
50 pcs.
14.4823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamp, 1.63.521.199/0000, RAFI
Signal lamp for LED and filament lamp with BA 15 d socket, mounting hole diameter 30.5 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Connection | Schraub-/Steckanschluss | |
Installation diameter | 30.5 mm | |
Farbe der Beleuchtung | transparent | |
Assembly | Schraubmontage | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |