1.69.507.117/1002 | RAFI
Signal lamp with glow lamp, 230 V (AC), transparent, Mounting Ø 10 mm, 1.69.507.117/1002
Unit Price (€ / pc.)
7.5327 € *
Available: 101 pcs.
Leadtime: 2 Weeks **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
6.6402 €
100 pcs.
5.8191 €
250 pcs.
5.5930 €
1000 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamp, 1.69.507.117/1002, RAFI
Signal lamp with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Diode Diameter | 12.5 mm | |
Installation diameter | 10 mm | |
Farbe der Beleuchtung | transparent | |
Assembly | Snap-in | |
Rated voltage (AC) | 230 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |