1.69.507.117/1301 | RAFI

Signal light, with glow lamp, 230 V (AC), red, Mounting Ø 10 mm, 1.69.507.117/1301

Order No.: 33G760
EAN: 4099889583083
MPN:
1.69.507.117/1301
Series: SIGNALLEUCHTEN
1.69.507.117/1301 RAFI Signal Lamps, Indicators, Arrays Image 1
1.69.507.117/1301 RAFI Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
6.6402 €
100 pcs.
5.8191 €
250 pcs.
5.5930 €
1000 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamp, 1.69.507.117/1301, RAFI

Signal lamp with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Version mit Glimmlampe
Diode Diameter 12.5 mm
Installation diameter 10 mm
Farbe der Beleuchtung rot
Assembly Snap-in
Rated voltage (AC) 230 V
Logistics
Country of origin HU
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes