1.69.507.117/1402 | RAFI

Signal light, with glow lamp, 230 V (AC), yellow, Mounting Ø 10 mm, 1.69.507.117/1402

Order No.: 33G762
EAN: 4099889583090
MPN:
1.69.507.117/1402
Series: SIGNALLEUCHTEN
1.69.507.117/1402 RAFI Signal Lamps, Indicators, Arrays Image 1
1.69.507.117/1402 RAFI Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 168 pcs.
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.3788 €
50 pcs.
5.1051 €
100 pcs.
4.7719 €
250 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal lamp, 1.69.507.117/1402, RAFI

Signal lamp with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Filter Property Value
Version with glow lamp
Connection faston plug 2.8 x 0.8 mm
Diode Diameter 12.5 mm
Installation diameter 10 mm
Farbe der Beleuchtung yellow
Assembly snap-in
Rated voltage (AC) 230 V
Logistics
Property Value
Country of origin HU
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes