1.69.507.118/1502 | RAFI

Signal light, with glow lamp, 230 V (AC), green, Mounting Ø 10 mm, 1.69.507.118/1502

Order No.: 33G766
EAN: 4099889583113
MPN:
1.69.507.118/1502
Series: SIGNALLEUCHTEN
1.69.507.118/1502 RAFI Signal Lamps, Indicators, Arrays Image 1
1.69.507.118/1502 RAFI Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
5.8786 €
50 pcs.
5.4740 €
150 pcs.
5.2360 €
500 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamp, 1.69.507.118/1502, RAFI

Signal lamp for LED or filament/neon lamp with BA 9 s socket, mounting hole diameter 18.2 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Version mit Glimmlampe
Diode Diameter 12.5 mm
Installation diameter 10 mm
Farbe der Beleuchtung grün
Assembly Snap-in
Rated voltage (AC) 230 V
Logistics
Country of origin HU
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes