1.69.507.145/1502 | RAFI

Signal lamp, 24 V (DC), green, Mounting Ø 10 mm, 1.69.507.145/1502

Order No.: 33G594
EAN: 4099889583052
MPN:
1.69.507.145/1502
Series: SIGNALLEUCHTEN
1.69.507.145/1502 RAFI Signal Lamps, Indicators, Arrays Image 1
1.69.507.145/1502 RAFI Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 50 pcs.
Leadtime: 9 Weeks **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.4740 €
50 pcs.
5.1765 €
100 pcs.
4.8909 €
500 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamp, 1.69.507.145/1502, RAFI

Signal lamp with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Installation diameter 10 mm
Farbe der Beleuchtung grün
Assembly Snap-in
Rated voltage (DC) 24 V
Logistics
Country of origin HU
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes