1.69.507.157/1301 | RAFI
Signal light, with glow lamp, 230 V (AC), red, Mounting Ø 10 mm, 1.69.507.157/1301
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Signal lamp, 1.69.507.157/1301, RAFI
Signal lamp with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Version | mit Glimmlampe | |
Installation diameter | 10 mm | |
Farbe der Beleuchtung | rot | |
Assembly | Snap-in | |
Rated voltage (AC) | 230 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |