1.69.507.157/1402 | RAFI

Signal light, with glow lamp, 230 V (AC), yellow, Mounting Ø 10 mm, 1.69.507.157/1402

Order No.: 33G782
EAN: 4099889583137
MPN:
1.69.507.157/1402
Series: SIGNALLEUCHTEN
1.69.507.157/1402 RAFI Signal Lamps, Indicators, Arrays Image 1
1.69.507.157/1402 RAFI Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 20 pcs.
Leadtime: 9 Weeks **
Total Price:
4.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1293 €

Signal lamp, 1.69.507.157/1402, RAFI

Signal lamp with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Version mit Glimmlampe
Installation diameter 10 mm
Farbe der Beleuchtung gelb
Assembly Snap-in
Rated voltage (AC) 230 V
Logistics
Country of origin HU
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes