1.69.508.804/0000 | RAFI
Signal light, 28 V, red, Mounting Ø 5 mm, LED number: 1, 1.69.508.804/0000
Unit Price (€ / pc.)
7.2114 € *
Available: 40 pcs.
Leadtime: 1 Week **
Signal lamp, 1.69.508.804/0000, RAFI
Signal lamp with integrated LED, mounting hole diameter 5 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 5 mm | |
Farbe der Beleuchtung | rot | |
Assembly | Snap-in | |
Rated voltage | 28 V | |
Rated current | 12 mA |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |