1.69.508.867/1503 | RAFI

Signal light, 28 V, green, Mounting Ø 5 mm, 1.69.508.867/1503

Order No.: 13G0302
MPN:
1.69.508.867/1503
1695088671503
Series: SIGNALLEUCHTEN
1.69.508.867/1503 RAFI Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
9.9960 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.4486 €
25 pcs.
8.9488 €
50 pcs.
8.3776 €
100 pcs.
7.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamp, 1695088671503, RAFI

Signal lamps with integrated LED, mounting hole diameter 5 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Connection Lötanschluss
Installation diameter 5 mm
Farbe der Beleuchtung grün
Assembly Snap-in
Rated voltage 28 V
Logistics
Country of origin HU
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes