1.69.508.876/1402 | RAFI

Signal light, 28 V, yellow, Mounting Ø 5 mm, LED number: 1, 1.69.508.876/1402

Order No.: 31G617
EAN: 4099889580662
MPN:
1.69.508.876/1402
Series: SIGNALLEUCHTEN
1.69.508.876/1402 RAFI Signal Lamps, Indicators, Arrays Image 1
1.69.508.876/1402 RAFI Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0567 €

Signal lamp, 1.69.508.876/1402, RAFI

Signal lamp with integrated LED, mounting hole diameter 5 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 5 mm
Farbe der Beleuchtung gelb
Assembly Snap-in
Rated voltage 28 V
Rated current 12 mA
Logistics
Country of origin HU
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes