1.69.508.934/1301 | RAFI
LED signal light, 28 V, red, Mounting Ø 5 mm, LED number: 1
Signal lamps with integrated LED, type RAFI 1.69.508.
Diode diameter: 3.0 mm. Panel mount diameter 5.0 mm. Fastening: pressed into the mounting opening. Connection: solder terminals. Operating Voltage: 24 to 28 Volt, 8.0 to 12 mA. A current-limiting resistor is integrated in the housing. Degree of protection: IP 40 at the switchboard front.
Design 4 with translucent triangular lens.
Technical attributes (type LED color): 1.69.508.934/1301, red
Connection | solder connection | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 5 mm | |
Farbe der Beleuchtung | red | |
Assembly | snap-in | |
Rated voltage | 28 V | |
Rated current | 12 mA |
Country of origin | HU |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |