1.69.525.255/1300 | RAFI
Signal light, 24 V (DC), red, 200 mcd, Mounting Ø 10 mm, LED number: 1, 1.69.525.255/1300
Unit Price (€ / pc.)
17.8738 € *
Available: 19 pcs.
Leadtime: 9 Weeks **
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
5 pcs.
17.0170 €
10 pcs.
16.1364 €
50 pcs.
15.2677 €
100 pcs.
14.3871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamp, 1.69.525.255/1300, RAFI
Signal lamp with integrated LED, mounting hole diameter 10 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 12.5 mm | |
Installation diameter | 10 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.2 cd | |
Assembly | Snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |