1.69.525.271/1000 | RAFI

Signal light, 24 V (DC), white, 400 mcd, Mounting Ø 10 mm, LED number: 1, 1.69.525.271/1000

Order No.: 31G284
EAN: 4099889579147
MPN:
1.69.525.271/1000
Series: SIGNALLEUCHTEN
1.69.525.271/1000 RAFI Signal Lamps, Indicators, Arrays Image 1
1.69.525.271/1000 RAFI Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Available: 42 pcs.
Leadtime: 1 Week **
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
5 pcs.
17.0170 €
10 pcs.
16.1364 €
50 pcs.
15.2677 €
100 pcs.
14.3871 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamp, 1.69.525.271/1000, RAFI

Signal lamp with integrated LED, mounting hole diameter 10 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Diode Diameter 12.5 mm
Installation diameter 10 mm
Farbe der Beleuchtung weiß
Luminous intensity 0.4 cd
Assembly Snap-in
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin HU
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes