1.90.690.341/0000 | RAFI

Signal lamp with lamp socket BA9s, 24 V, red, 250 mcd, LED number: 1, 1.90.690.341/0000

Order No.: 38G0043
MPN:
1.90.690.341/0000
1906903410000
1.90.690.341/0000 RAFI Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
17.3859 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
5 pcs.
16.5648 €
10 pcs.
15.5771 €
20 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, 1.90.690.341/0000, RAFI

This LED is a red, 24 Volt light with a BA 9s socket.

Technical specifications
Number of LEDs 1
Farbe der Beleuchtung rot
Luminous intensity 0.25 cd
Rated voltage 24 V
Rated current 15 mA
Logistics
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes