1.90.690.343/0000 | RAFI
Signal lamp with lamp socket BA9s, 24 V, yellow, 250 mcd, LED number: 1, 1.90.690.343/0000
Order No.: 38G0045
MPN:
1.90.690.343/0000
1906903430000
Unit Price (€ / pc.)
17.3859 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
5 pcs.
16.5648 €
10 pcs.
15.5771 €
20 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, 1.90.690.343/0000, RAFI
This LED is a yellow, 24 Volt light with a BA 9s socket.
Technical specifications
Number of LEDs | 1 | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.25 cd | |
Rated voltage | 24 V | |
Rated current | 15 mA |
Download
Logistics
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |