3.14.001.659/0000 | RAFI
Signal indicator, 5 V (DC), blue, Mounting Ø 19 mm, pitch 23 mm, 3.14.001.659/0000
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
5 pcs.
8.4133 €
10 pcs.
7.9849 €
25 pcs.
7.4732 €
50 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Indicator field, 3140016590000, RAFI
RF 19 indicator fields have a 19 mm grid spacing and is used under overlays in flat data entry keyboards as pure indicators.
Features
- Different sizes illuminated with 1-5 LEDs
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
Connection | THT | |
Installation diameter | 19 mm | |
Farbe der Beleuchtung | blau | |
Rated voltage (DC) | 5 V | |
Rated current | 20 mA | |
Grid | 23 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |