3.14.002.063/0000 | RAFI
Signal indicator, yellow, LED number: 1, 3.14.002.063/0000
Unit Price (€ / pc.)
7.2828 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.4022 €
100 pcs.
5.6049 €
250 pcs.
5.4026 €
1000 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal indicator, 3.14.002.063/0000, RAFI
RF 19 indicator field has a 19 mm grid spacing and is used under overlays in flat data entry keyboards as pure indicator.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Farbe der Beleuchtung | gelb | |
Assembly | Durchgangsloch |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |