3.14.200.053/0000 | RAFI
Signal indicator, yellow, LED number: 1, 3.14.200.053/0000
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 9 Weeks
Signal indicator, 3.14.200.053/0000, RAFI
RF 15 indicator field has a 15 x 15 mm edge length and is used under overlays in flat data entry keyboards as pure indicator.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Farbe der Beleuchtung | yellow | |
| Assembly | through hole | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Bar with 32 pieces |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |