1.20.810.201/0000 | RAFI

Insulating material housing, for control devices, 1.20.810.201/0000

Order No.: 66H2712
EAN: 4099889271935
MPN:
1.20.810.201/0000
Series: RAFIX 22 QR
RAFI
1.20.810.201/0000 RAFI Signaling Devices Accessories Image 1
1.20.810.201/0000 RAFI Signaling Devices Accessories Image 2
Image may differ
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
20.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1824 €

Insulating housing for pushbutton switches etc., mounting hole diameter 22.3 mm. series RAFIX 22QR, type 1.20.

For mounting up to four control elements with M 22 diameter, for example, pushbutton switches of series 22QR. Prepared with two cable entries (1 to 3 inserts M20 x 1.5, 4 inserts M25 x 1.5) and two bore holes for wall mounting; Degree of protection: IP 65. Housing with front panel foil and with facility for labeling strip inserts. The strip inserts can be labeled on a PC printer and are supplied on a prestamped DIN A4 sheet.

Technical attributes (type, number of inserts, colors, length (L)): 1.20.810.201/0000, 1 insert, light-gray/dark gray, L 55 mm

Technical specifications
Suitable for control devices
Accessory Type insulating material housing
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes