1.20.810.202/0000 | RAFI

Insulating material housing, for control devices, 1.20.810.202/0000

Order No.: 66H2714
EAN: 4099889271942
MPN:
1.20.810.202/0000
Series: RAFIX 22 QR
RAFI
1.20.810.202/0000 RAFI Signaling Devices Accessories Image 1
1.20.810.202/0000 RAFI Signaling Devices Accessories Image 2
Image may differ
Unit Price (€ / pc.)
26.1443 € *
Available: 6 pcs.
Leadtime: 8 Weeks **
Total Price:
26.14 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1443 €
6 pcs.
24.6568 €
10 pcs.
23.1455 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating housing for pushbutton switches etc., mounting hole diameter 22.3 mm. series RAFIX 22QR, type 1.20.

For mounting up to four control elements with M 22 diameter, for example, pushbutton switches of series 22QR. Prepared with two cable entries (1 to 3 inserts M20 x 1.5, 4 inserts M25 x 1.5) and two bore holes for wall mounting; Degree of protection: IP 65. Housing with front panel foil and with facility for labeling strip inserts. The strip inserts can be labeled on a PC printer and are supplied on a prestamped DIN A4 sheet.

Technical attributes (type, number of inserts, colors, length (L)): 1.20.810.202/0000, 1 insert, yellow/yellow, 55 mm

Technical specifications
Suitable for control devices
Accessory Type insulating material housing
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes