1.20.830.001/0000 | RAFI
Insulating material housing, for control devices, 1.20.830.001/0000
Insulating housings for pushbutton switches etc, mounting cutout D 16.2 mm, series RAFIX 16, type 1.20.8.
For installation of up to four control elements with M16 diameter, e.g. pushbutton series RAFIX 16. With two cable entries (1 to 3 inserts M20 x1 .5, 4 inserts M25 x 1.5) and two holes for wall mounting; Degree of protection: IP 65. The housings feature a front foil and can be labeled by means of strip inserts. The strip inserts can be labeled on a PC printer, are prestamped and supplied on a DIN A4 sheet.
Technical attributes (type, number of inserts, colors (top/ base section), length (L)): 1.20.830.001/0000, 3 inserts, light-gray/dark gray, 115 mm
Suitable for | Befehlsgeräte | |
Product type | Isolierstoffgehäuse |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |