1.20.840.201/0000 | RAFI
Insulating material housing, for control devices, 1.20.840.201/0000
Insulating housing for pushbutton switches etc., mounting hole diameter 22.3 mm. series RAFIX 22QR, type 1.20.
For mounting up to four control elements with M 22 diameter, for example, pushbutton switches of series 22QR. Prepared with two cable entries (1 to 3 inserts M20 x 1.5, 4 inserts M25 x 1.5) and two bore holes for wall mounting; Degree of protection: IP 65. Housing with front panel foil and with facility for labeling strip inserts. The strip inserts can be labeled on a PC printer and are supplied on a prestamped DIN A4 sheet.
Technical attributes (type, number of inserts, colors, length (L)): 1.20.840.201/0000, 4 inserts, light-gray/dark gray, 145 mm
Suitable for | control devices | |
Accessory Type | insulating material housing |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |