1.30.279.051/0707 | RAFI

Feed through, USB, for control devices, 1.30.279.051/0707

Order No.: 12G1068
EAN: 4099891748821
MPN:
1.30.279.051/0707
Series: RAFIX 22 FS+
1.30.279.051/0707 RAFI Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
32.6893 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
32.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.6893 €

USB feed-through, 1.30.279.051/0707, RAFI

The USB feed-through guarantees a stable installation of an easily-accessible USB slot in the front panels of control units and IPCs. Commercially available USB cables of various lengths with type-B plugs can be used for the connection on the rear. The slot is protected by a sealing cap and this cap ensures IP 65 degree of protection. The feed-through is simply installed by inserting it through the assembly hole from the front and then using a threaded ring on the rear side to fix it into place.

Features

  • USB 2.0 type A at the front, USB 2.0 type B at the back
  • Collar square
  • Front ring slate gray

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Handheld terminals
  • Industrial robots
Technical specifications
Product type Durchführung
Version USB
Suitable for Befehlsgeräte
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes