5.00.100.247/0100 | RAFI
Contact module, standard, for RAFIX 22 FS+, 5.00.100.247/0100
Unit Price (€ / pc.)
34.4743 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact module, 5.00.100.247/0100, RAFI
The elegant and flat E-BOX is the complete housing for RAFIX 22 FS+ control devices.
It is used where individual control devices are required at remote locations - for example, emergency stop applications along a production facility or at a safety fence.
Features
- Optionally with LED for illuminated actuating elements
- Mounting with time-saving single-hole screw mounting technology
- With yellow upper part of housing for emergency stop actuators
- With gray upper part of housing for standard actuators such as pushbuttons
Technical specifications
Product type | Kontaktmodul | |
Version | Standard | |
Suitable for | RAFIX 22 FS+ |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |