5.05.200.025/0000 | RAFI

Blind cover, for control devices, 5.05.200.025/0000

Order No.: 12G9151
EAN: 4099891749125
MPN:
5.05.200.025/0000
Series: RAFIX 22 FS+
RAFI
5.05.200.025/0000 RAFI Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 5 pcs.
Leadtime: 8 Weeks **
Total Price:
3.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5581 €

Blanking plug, 5.05.200.025/0000, RAFI

Collar shape: round, mounting: threaded ring, color: slate gray, protection class: IP65

Technical specifications
Suitable for control devices
Accessory Type blind cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes